


CC1206KKX7RDBB221 | |
|---|---|
DigiKey Part Number | 311-1973-2-ND - Tape & Reel (TR) 311-1973-1-ND - Cut Tape (CT) 311-1973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RDBB221 |
Description | CAP CER 220PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RDBB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPODBN221 | YAGEO | 1.254 | 311-4379-1-ND | 0,30000 € | Similar |
| 1206GC221KAT1A | KYOCERA AVX | 3.004 | 478-4721-1-ND | 0,30000 € | Direct |
| C1206C221KGRACTU | KEMET | 4.873 | 399-15561-1-ND | 0,93000 € | Direct |
| C3216X7S3D221K085AA | TDK | 6.289 | 445-7866-1-ND | 0,46000 € | Similar |
| CHV1206N2K0221KXT | Cal-Chip Electronics, Inc. | 2.990 | 4713-CHV1206N2K0221KXTCT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18550 € | 18,55 € |
| 500 | 0,14972 € | 74,86 € |
| 1.000 | 0,13866 € | 138,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11906 € | 357,18 € |
| 6.000 | 0,11271 € | 676,26 € |
| 9.000 | 0,10952 € | 985,68 € |
| 15.000 | 0,10599 € | 1.589,85 € |
| 21.000 | 0,10393 € | 2.182,53 € |
| 30.000 | 0,10194 € | 3.058,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

