C1608X7R2A222M/10 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 3.441
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 7.220
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3.689
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 4.526
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,05547 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02743 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.700
Unit Price: 0,16000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01607 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01370 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,99073 €
Datasheet

Upgrade


KEMET
In Stock: 733
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Upgrade


YAGEO
In Stock: 7.968
Unit Price: 0,09000 €
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608X7R2A222M/10

DigiKey Part Number
C1608X7R2A222M/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X7R2A222M/10
Description
CAP CER 2200PF 100V X7R 0603
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R2A222M/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types