



71049-501 | |
|---|---|
DigiKey Part Number | 926-1314-ND |
Manufacturer | |
Manufacturer Product Number | 71049-501 |
Description | PELTIER SH10,95,06,L,W4.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 19.7W @ 25°C 3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 19.7W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.58mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 10.6 V | |
Resistance | 3.25 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,96000 € | 40,96 € |
| 5 | 38,47600 € | 192,38 € |
| 12 | 37,19083 € | 446,29 € |
| 36 | 35,64056 € | 1.283,06 € |
| 60 | 34,94200 € | 2.096,52 € |
| 108 | 34,15528 € | 3.688,77 € |
| Unit Price without VAT: | 40,96000 € |
|---|---|
| Unit Price with VAT: | 48,74240 € |




