



430533-501 | |
|---|---|
DigiKey Part Number | 1487-1219-ND |
Manufacturer | |
Manufacturer Product Number | 430533-501 |
Description | SH10,95,06,L,EP,W4.5 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 19.7W @ 25°C 3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 19.7W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.58mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 10.6 V | |
Resistance | 3.25 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,50000 € | 43,50 € |
| Unit Price without VAT: | 43,50000 € |
|---|---|
| Unit Price with VAT: | 51,76500 € |








