430856-502 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 5
Unit Price: 75,46000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430856-502

DigiKey Part Number
430856-502-ND
Manufacturer
Manufacturer Product Number
430856-502
Description
UT15-200-F2-4040-TA-EP-W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
236.6W @ 25°C
Delta Tmax @ Th
68°C @ 25°C
Height
3.30mm
Number of Stages
1
Current - Max
15.4 A
Voltage - Max
25 V
Resistance
1.37 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Epoxy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes