


387004715 | |
---|---|
DigiKey Part Number | 1487-387004715-ND |
Manufacturer | |
Manufacturer Product Number | 387004715 |
Description | PELTIER MODULE 236.6W @ 25C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 236.6W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 15.4 A | |
Voltage - Max | 25 V | |
Resistance | 1.37 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,46000 € | 75,46 € |
5 | 70,89600 € | 354,48 € |
Unit Price without VAT: | 75,46000 € |
---|---|
Unit Price with VAT: | 89,79740 € |