430744-515 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 3
Unit Price: 44,67000 €
Datasheet
Thermal Wizard for Device Cooling Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications
Thermal Wizard for Air Cooling Applications

430744-515

DigiKey Part Number
430744-515-ND
Manufacturer
Manufacturer Product Number
430744-515
Description
UT8-12-F2-3030-TA-RT-W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 69.0W @ 25°C 8 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
2.57mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
8 A
Packaging
Bulk
Voltage - Max
14.5 V
Part Status
Obsolete
Resistance
1.67 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Features
Lead Wires, Sealed - Silicone RTV
Qmax @ Th
69.0W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387009463Tark Thermal Solutions31487-387009463-ND44,67000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes