


387009463 | |
---|---|
DigiKey Part Number | 1487-387009463-ND |
Manufacturer | |
Manufacturer Product Number | 387009463 |
Description | UTX8,12,F2,3030,TA,RT,W6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 68.5W @ 27°C 7.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 68.5W @ 27°C | |
Delta Tmax @ Th | 71.7°C @ 27°C | |
Height | 2.60mm | |
Number of Stages | 1 | |
Current - Max | 7.9 A | |
Voltage - Max | 14.6 V | |
Resistance | 1.73 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,77000 € | 43,77 € |
5 | 41,12400 € | 205,62 € |
12 | 39,75167 € | 477,02 € |
36 | 38,09417 € | 1.371,39 € |
60 | 37,34783 € | 2.240,87 € |
108 | 36,50657 € | 3.942,71 € |
Unit Price without VAT: | 43,77000 € |
---|---|
Unit Price with VAT: | 52,08630 € |