430039-501 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: 31,07000 €
Datasheet
TEC (Thermoelectric Cooler) 4.2W @ 25°C 2 A 175°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 4.2W @ 25°C 2 A 175°C
430039-501
Thermal Wizard for Device Cooling Applications

430039-501

DigiKey Part Number
926-1214-ND
Manufacturer
Manufacturer Product Number
430039-501
Description
PELTIER HOT20,31,F2A,0909,11
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 4.2W @ 25°C 2 A 175°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
67°C @ 25°C
Manufacturer
Tark Thermal Solutions
Height
2.18mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
2 A
Part Status
Obsolete
Voltage - Max
3.5 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.62 Ohms
Size / Dimension
Rectangular - 11.00mm L x 8.80mm W
Operating Temperature
175°C
Qmax @ Th
4.2W @ 25°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387007120Tark Thermal Solutions01487-387007120-ND31,07000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes