TEC (Thermoelectric Cooler) 4.6W @ 50°C 2 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 4.6W @ 50°C 2 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387007120

DigiKey Part Number
1487-387007120-ND
Manufacturer
Manufacturer Product Number
387007120
Description
HTX20,31,F2A,0909,11,W2.25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 4.6W @ 50°C 2 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
81.6°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
2.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
2 A
Part Status
Active
Voltage - Max
4 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.88 Ohms
Size / Dimension
Rectangular - 11.00mm L x 8.80mm W
Operating Temperature
150°C
Qmax @ Th
4.6W @ 50°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,07000 €31,07 €
529,19200 €145,96 €
1028,41700 €284,17 €
2627,38423 €711,99 €
5226,65827 €1.386,23 €
10425,95163 €2.698,97 €
Manufacturers Standard Package
Unit Price without VAT:31,07000 €
Unit Price with VAT:36,97330 €