430005-518 | |
---|---|
DigiKey Part Number | 430005-518-ND |
Manufacturer | |
Manufacturer Product Number | 430005-518 |
Description | OT08-32-F0-0707-11-EP-W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.7W @ 25°C 0.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 8.13mm L x 6.50mm W | |
Qmax @ Th | 1.7W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.44mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 3.7 V | |
Resistance | 4.17 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |