
387006797 | |
---|---|
DigiKey Part Number | 1487-387006797-ND |
Manufacturer | |
Manufacturer Product Number | 387006797 |
Description | OTX08,32,F0,0707,11,EP,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.8W @ 27°C 0.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 8.10mm L x 6.50mm W | |
Qmax @ Th | 1.8W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 3.7 V | |
Resistance | 4.32 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,66000 € | 24,66 € |
5 | 23,17200 € | 115,86 € |
10 | 22,55800 € | 225,58 € |
26 | 21,73769 € | 565,18 € |
52 | 21,16135 € | 1.100,39 € |
104 | 20,60048 € | 2.142,45 € |
Unit Price without VAT: | 24,66000 € |
---|---|
Unit Price with VAT: | 29,34540 € |