
387009458 | |
|---|---|
DigiKey Part Number | 1487-387009458-ND |
Manufacturer | |
Manufacturer Product Number | 387009458 |
Description | OTX19,35,F1N,0612,11,RT,28AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.7W @ 27°C 1.9 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 12.20mm L x 6.00mm W | |
Qmax @ Th | 4.7W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 1.70mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 4.1 V | |
Resistance | 1.97 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,62000 € | 38,62 € |
| 5 | 36,29000 € | 181,45 € |
| 10 | 35,32600 € | 353,26 € |
| 26 | 34,04154 € | 885,08 € |
| 52 | 33,13923 € | 1.723,24 € |
| 104 | 32,26087 € | 3.355,13 € |
| Unit Price without VAT: | 38,62000 € |
|---|---|
| Unit Price with VAT: | 45,95780 € |



