387006899
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387009457

DigiKey Part Number
1487-387009457-ND
Manufacturer
Manufacturer Product Number
387009457
Description
OTX19,35,F1N,0612,GG,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 4.7W @ 27°C 1.9 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 12.20mm L x 6.00mm W
Qmax @ Th
4.7W @ 27°C
Delta Tmax @ Th
72.9°C @ 27°C
Height
2.00mm
Number of Stages
1
Current - Max
1.9 A
Voltage - Max
4.1 V
Resistance
1.97 Ohms
Operating Temperature
120°C
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,54000 €41,54 €
539,02200 €195,11 €
1037,98600 €379,86 €
2636,60538 €951,74 €
5235,63500 €1.853,02 €
10434,69067 €3.607,83 €
Manufacturers Standard Package
Unit Price without VAT:41,54000 €
Unit Price with VAT:49,43260 €