387009381
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387009381

DigiKey Part Number
1487-387009381-ND
Manufacturer
Manufacturer Product Number
387009381
Description
LA5000 5000W HEAT EXCHANGER L TO
Customer Reference
Detailed Description
Active, Heat Exchanger 200 ~ 240VAC 5000 W 3.3 A 1.06GPM (4.0LPM)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Obsolete
Product Type
Active, Heat Exchanger
Power - Cooling
5000 W
Current
3.3 A
Voltage
200 ~ 240VAC
Flow Rate
1.06GPM (4.0LPM)
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
6200ML (209.6 oz)
Operating Temperature
5°C ~ 40°C
Connection Type
-
Weight
-
Dimensions - Overall
22.24" L x 18.43" W x 20.83" H (565.0mm x 468.0mm x 529.0mm)
Ratings
-
Features
-
Attachment Method
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.948,10000 €3.948,10 €
Manufacturers Standard Package
Unit Price without VAT:3.948,10000 €
Unit Price with VAT:4.698,23900 €