



387006795 | |
|---|---|
DigiKey Part Number | 1487-387006795-ND |
Manufacturer | |
Manufacturer Product Number | 387006795 |
Description | OTX08,31,F1,0707,11,RT,W2.25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.7W @ 27°C 0.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 6.50mm L x 6.50mm W | |
Qmax @ Th | 1.7W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 3.6 V | |
Resistance | 4.18 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,91000 € | 24,91 € |
| 5 | 23,40200 € | 117,01 € |
| 10 | 22,78100 € | 227,81 € |
| 26 | 21,95231 € | 570,76 € |
| 52 | 21,37038 € | 1.111,26 € |
| 104 | 20,80394 € | 2.163,61 € |
| Unit Price without VAT: | 24,91000 € |
|---|---|
| Unit Price with VAT: | 29,64290 € |






