TEC (Thermoelectric Cooler) 3.1W @ 27°C 1.9 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 3.1W @ 27°C 1.9 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387006897

DigiKey Part Number
1487-387006897-ND
Manufacturer
Manufacturer Product Number
387006897
Description
OTX19,23,F1N,0608,11,W2.25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 3.1W @ 27°C 1.9 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
1.70mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
1.9 A
Part Status
Active
Voltage - Max
2.7 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.29 Ohms
Size / Dimension
Rectangular - 8.20mm L x 6.00mm W
Operating Temperature
120°C
Qmax @ Th
3.1W @ 27°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,11000 €34,11 €
532,05400 €160,27 €
1031,20300 €312,03 €
2630,06846 €781,78 €
5229,27173 €1.522,13 €
10428,49587 €2.963,57 €
Manufacturers Standard Package
Unit Price without VAT:34,11000 €
Unit Price with VAT:40,59090 €