



387005664 | |
|---|---|
DigiKey Part Number | 1487-387005664-ND |
Manufacturer | |
Manufacturer Product Number | 387005664 |
Description | PCX15,128,F2,4040,TA,RT,W6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 135.3W @ 27°C 15.6 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 44.00mm L x 40.00mm W | |
Qmax @ Th | 135.3W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 15.6 A | |
Voltage - Max | 15 V | |
Resistance | 900 mOhms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,59000 € | 51,59 € |
| 5 | 48,46800 € | 242,34 € |
| 12 | 46,85000 € | 562,20 € |
| 36 | 44,89694 € | 1.616,29 € |
| 60 | 44,01667 € | 2.641,00 € |
| 108 | 43,02574 € | 4.646,78 € |
| Unit Price without VAT: | 51,59000 € |
|---|---|
| Unit Price with VAT: | 61,39210 € |



