
TEC1-12715L-S | |
|---|---|
DigiKey Part Number | 2985-TEC1-12715L-S-ND |
Manufacturer | |
Manufacturer Product Number | TEC1-12715L-S |
Description | TE MODULE 127 COUPLES,15A,SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 130.0W @ 27°C 15 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 130.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.50mm | |
Number of Stages | 1 | |
Current - Max | 15 A | |
Voltage - Max | 15.4 V | |
Resistance | 800 mOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,27000 € | 35,27 € |
| 5 | 33,13600 € | 165,68 € |
| 10 | 32,25700 € | 322,57 € |
| 25 | 31,13200 € | 778,30 € |
| 50 | 30,30680 € | 1.515,34 € |
| 100 | 29,50350 € | 2.950,35 € |
| Unit Price without VAT: | 35,27000 € |
|---|---|
| Unit Price with VAT: | 41,97130 € |






