



387005354 | |
|---|---|
DigiKey Part Number | 1487-387005354-ND |
Manufacturer | |
Manufacturer Product Number | 387005354 |
Description | ETX2.6-12-F1-2525-TA-W6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 25.5W @ 50°C 2.6 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 25.00mm L x 25.00mm W | |
Qmax @ Th | 25.5W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.10mm | |
Number of Stages | 1 | |
Current - Max | 2.6 A | |
Voltage - Max | 16.6 V | |
Resistance | 5.93 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,57000 € | 27,57 € |
| 5 | 25,89800 € | 129,49 € |
| 12 | 25,03417 € | 300,41 € |
| 36 | 23,99083 € | 863,67 € |
| 60 | 23,52033 € | 1.411,22 € |
| 108 | 22,99056 € | 2.482,98 € |
| Unit Price without VAT: | 27,57000 € |
|---|---|
| Unit Price with VAT: | 32,80830 € |







