
RC3-2.5-01 | |
|---|---|
DigiKey Part Number | 1681-1181-ND |
Manufacturer | |
Manufacturer Product Number | RC3-2.5-01 |
Description | TEM 16X16X3.94MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 6.0W @ 27°C 2.5 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 20.50mm L x 16.00mm W | |
Qmax @ Th | 6.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 4.04mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 3.6 V | |
Resistance | 1.2 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,30000 € | 25,30 € |
| 5 | 23,76600 € | 118,83 € |
| 10 | 23,13500 € | 231,35 € |
| 25 | 22,32760 € | 558,19 € |
| 50 | 21,73580 € | 1.086,79 € |
| 100 | 21,15980 € | 2.115,98 € |
| Unit Price without VAT: | 25,30000 € |
|---|---|
| Unit Price with VAT: | 30,10700 € |








