387001765 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 12
Unit Price: 31,23000 €
Datasheet
TEC (Thermoelectric Cooler) 25.4W @ 25°C 2.8 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 25.4W @ 25°C 2.8 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387001765

DigiKey Part Number
1487-1052-ND
Manufacturer
Manufacturer Product Number
387001765
Description
ET3,12,F2,3030,TA,RT,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 25.4W @ 25°C 2.8 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
77.9°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.58mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
2.8 A
Part Status
Obsolete
Voltage - Max
15.3 V
Type
TEC (Thermoelectric Cooler)
Resistance
5.02 Ohms
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Operating Temperature
150°C
Qmax @ Th
25.4W @ 25°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387004968Tark Thermal Solutions121487-387004968-ND31,23000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes