

387004968 | |
---|---|
DigiKey Part Number | 1487-387004968-ND |
Manufacturer | |
Manufacturer Product Number | 387004968 |
Description | ETX3-12-F2-3030-TA-RT-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 28.0W @ 50°C 2.9 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 28.0W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.58mm | |
Number of Stages | 1 | |
Current - Max | 2.9 A | |
Voltage - Max | 16.6 V | |
Resistance | 5.41 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,60000 € | 30,60 € |
5 | 28,74200 € | 143,71 € |
12 | 27,78250 € | 333,39 € |
36 | 26,62417 € | 958,47 € |
60 | 26,10233 € | 1.566,14 € |
108 | 25,51435 € | 2.755,55 € |
Unit Price without VAT: | 30,60000 € |
---|---|
Unit Price with VAT: | 36,41400 € |