385910-015 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: 7.006,71000 €
Datasheet
385910-015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
385910-015
385910-015

385910-015

DigiKey Part Number
1487-385910-015-ND
Manufacturer
Manufacturer Product Number
385910-015
Description
NRC1200-A1-10-ST1
Customer Reference
Detailed Description
Active, Recirculating Chiller 100 ~ 120V 1800 W 3.96GPM (15.0LPM)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Obsolete
Product Type
Active, Recirculating Chiller
Power - Cooling
1800 W
Voltage
100 ~ 120V
Flow Rate
3.96GPM (15.0LPM)
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
5000ML (169.1 oz)
Operating Temperature
15°C ~ 40°C
Connection Type
-
Weight
106 lbs (48.1 kg)
Dimensions - Overall
17.80" L x 20.00" W x 23.50" H (452.0mm x 514.0mm x 598.0mm)
Ratings
CE, UL
Features
-
Attachment Method
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes