New Product
385910-020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

385910-020

DigiKey Part Number
1487-385910-020-ND
Manufacturer
Manufacturer Product Number
385910-020
Description
NRC1200-A1-10-ST1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Active, Recirculating Chiller 100 ~ 120VAC 1.6 kW 16 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
-
Packaging
Box
Part Status
Active
Product Type
Active, Recirculating Chiller
Power - Cooling
1.6 kW
Current
16 A
Voltage
100 ~ 120VAC
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
5000ML (169.1 oz)
Operating Temperature
15°C ~ 40°C
Connection Type
1/2" NPT
Weight
-
Dimensions - Overall
21.90" L x 17.80" W x 26.40" H (556.3mm x 452.1mm x 670.6mm)
Ratings
UL61010-1
Features
-
Attachment Method
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
17.006,71000 €7.006,71 €
Manufacturers Standard Package
Unit Price without VAT:7.006,71000 €
Unit Price with VAT:8.337,98490 €