


WLP.2450.50.6.A.08 | |
|---|---|
DigiKey Part Number | 931-1583-ND |
Manufacturer | |
Manufacturer Product Number | WLP.2450.50.6.A.08 |
Description | WI-FI OMNIDIRECTIONAL CP 50MM SI |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Ceramic Patch SMA Female Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WLP.2450.50.6.A.08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.17dBi, 3.46dBi, 2.98dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.252" (6.40mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |



