


WLP.2450.25.4.A.02 | |
|---|---|
DigiKey Part Number | 931-1110-ND |
Manufacturer | |
Manufacturer Product Number | WLP.2450.25.4.A.02 |
Description | RF ANT 2.4GHZ CER PATCH PIN ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | WLP.2450.25.4.A.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.44GHz ~ 2.525GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 5dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.197" (5.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 6,18700 € | 61,87 € |
| 25 | 5,83480 € | 145,87 € |
| 200 | 5,52670 € | 1.105,34 € |
| 400 | 5,51733 € | 2.206,93 € |
| 600 | 5,44615 € | 3.267,69 € |
| 1.000 | 5,41910 € | 5.419,10 € |
| 2.600 | 1,82340 € | 4.740,84 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |


