UWC.20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWC.20
Digi-Key Cable Builder

UWC.20

DigiKey Part Number
931-1596-2-ND - Tape & Reel (TR)
931-1596-1-ND - Cut Tape (CT)
931-1596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWC.20
Description
ACCURAUWB UWC.20 3-5GHZ & 6-9GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA UWB Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UWC.20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
4.05GHz, 7.1GHz, 8.5GHz
Frequency Range
3.1GHz ~ 5GHz, 6.2GHz ~ 8GHz, 8GHz ~ 9GHz
Antenna Type
Chip
Number of Bands
3
VSWR
2, 3
Return Loss
-6dB, -10dB
Gain
6dBi, 3.5dBi, 2.5dBi
Power - Max
10 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Applications
UWB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,54100 €25,41 €
252,33480 €58,37 €
1002,10850 €210,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,72585 €1.035,51 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:3,99840 €