
UWA.01 | |
|---|---|
DigiKey Part Number | 931-UWA.01TR-ND - Tape & Reel (TR) 931-UWA.01CT-ND - Cut Tape (CT) 931-UWA.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWA.01 |
Description | RFID ANTENNA 5.948GHZ-9.235GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 5.948GHz ~ 9.235GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.948GHz ~ 9.235GHz | |
Features | Compact Size | |
Size / Dimension | 3.20mm L x 1.60mm W x 0.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,70520 € | 17,63 € |
| 100 | 0,62390 € | 62,39 € |
| 250 | 0,58512 € | 146,28 € |
| 500 | 0,56174 € | 280,87 € |
| 1.000 | 0,54250 € | 542,50 € |
| 2.500 | 0,52219 € | 1.305,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50975 € | 2.548,75 € |
| 10.000 | 0,49989 € | 4.998,90 € |
| 15.000 | 0,49484 € | 7.422,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


