


TI.08.C.0112 | |
|---|---|
DigiKey Part Number | 931-1067-ND |
Manufacturer | |
Manufacturer Product Number | TI.08.C.0112 |
Description | RF ANT 868MHZ WHIP RA SMA MALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TI.08.C.0112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 853MHz ~ 883MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.079" (52.80mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,08200 € | 40,82 € |
| 25 | 3,77240 € | 94,31 € |
| 100 | 3,43230 € | 343,23 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |


