
TI.08.C.0111 | |
|---|---|
DigiKey Part Number | 931-TI.08.C.0111-ND |
Manufacturer | |
Manufacturer Product Number | TI.08.C.0111 |
Description | 868MHZ TERMINAL ANTENNA 0DBI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -1.7dBi, 2.2dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.126" (54.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,36100 € | 43,61 € |
| 25 | 4,03400 € | 100,85 € |
| 100 | 3,67420 € | 367,42 € |
| 300 | 3,47347 € | 1.042,04 € |
| 500 | 3,39926 € | 1.699,63 € |
| 1.000 | 3,31416 € | 3.314,16 € |
| 2.500 | 3,22435 € | 8.060,88 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |










