


TG.08.0113 | |
|---|---|
DigiKey Part Number | 931-1379-ND |
Manufacturer | |
Manufacturer Product Number | TG.08.0113 |
Description | RF ANT 829MHZ/1.56GHZ TILT 72MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, CDMA, HSPA, GLONASS, GNSS, GPS, UMTS, WCDMA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TG.08.0113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 829MHz, 1.56GHz, 1.575GHz, 1.602GHz, 2.21GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.95dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.835" (72.00mm) | |
Applications | Beidou, CDMA, HSPA, GLONASS, GNSS, GPS, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 8,40600 € | 84,06 € |
| 25 | 7,97680 € | 199,42 € |
| 100 | 7,33750 € | 733,75 € |
| 300 | 6,98090 € | 2.094,27 € |
| 500 | 6,84908 € | 3.424,54 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |











