GW.05.0153
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW.05.0153

DigiKey Part Number
931-1347-ND
Manufacturer
Manufacturer Product Number
GW.05.0153
Description
RF ANT 2.4GHZ/5.5GHZ WHIP TILT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
GW.05.0153 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
5.8dBi
Power - Max
10 W
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.453" (62.30mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.193
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,42000 €9,42 €
107,55100 €75,51 €
257,02880 €175,72 €
1006,45390 €645,39 €
Manufacturers Standard Package
Unit Price without VAT:9,42000 €
Unit Price with VAT:11,20980 €