SPKM.23.8.A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPKM.23.8.A

DigiKey Part Number
931-SPKM.23.8.A-ND
Manufacturer
Manufacturer Product Number
SPKM.23.8.A
Description
SPEAKER 8OHM 500MW TOP PORT 85DB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 10 Hz ~ 11 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
10 Hz ~ 11 kHz
Frequency - Self Resonant
1kHz
Impedance
8 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
500mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads with Connector
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 80°C
Distortion Rating
10% Max @ 1kHz, 0.1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,26800 €12,68 €
251,06760 €26,69 €
501,01200 €50,60 €
1001,00020 €100,02 €
2500,91600 €229,00 €
5000,85600 €428,00 €
1.0000,80057 €800,57 €
5.0000,75574 €3.778,70 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €