
SMAMST.P.D.XX | |
|---|---|
DigiKey Part Number | 931-SMAMST.P.D.XX-ND |
Manufacturer | |
Manufacturer Product Number | SMAMST.P.D.XX |
Description | SMA(M)ST FOR RG174 AU PLATING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,65100 € | 26,51 € |
| 25 | 2,48480 € | 62,12 € |
| 50 | 2,36580 € | 118,29 € |
| 100 | 2,25290 € | 225,29 € |
| 250 | 2,11180 € | 527,95 € |
| 500 | 2,01098 € | 1.005,49 € |
| 1.000 | 1,91505 € | 1.915,05 € |
| 2.500 | 1,79527 € | 4.488,18 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |








