
8032-4018 | |
|---|---|
DigiKey Part Number | 1678-8032-4018-ND |
Manufacturer | |
Manufacturer Product Number | 8032-4018 |
Description | SMPM FEMALE TERMINATION (1/2 WAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMPM 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | SMPM | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,91000 € | 157,91 € |
| 10 | 134,23800 € | 1.342,38 € |
| 25 | 125,84320 € | 3.146,08 € |
| 50 | 121,64140 € | 6.082,07 € |
| Unit Price without VAT: | 157,91000 € |
|---|---|
| Unit Price with VAT: | 187,91290 € |






