SGGP.25.4.A.02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SGGP.25.4.A.02
Digi-Key Cable Builder

SGGP.25.4.A.02

DigiKey Part Number
931-1260-2-ND - Tape & Reel (TR)
931-1260-1-ND - Cut Tape (CT)
931-1260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGGP.25.4.A.02
Description
RF ANT 1.575/1.602GHZ CER PATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SGGP.25.4.A.02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.575GHz ~ 1.602GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
1.5
Return Loss
-10dB
Gain
-0.14dBic, 1.75dBic
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,38000 €6,38 €
104,93200 €49,32 €
254,56880 €114,22 €
1004,45380 €445,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004,02030 €804,06 €
4003,89803 €1.559,21 €
6003,83678 €2.302,07 €
1.0003,76894 €3.768,94 €
1.4003,72928 €5.220,99 €
2.0003,69115 €7.382,30 €
Manufacturers Standard Package
Unit Price without VAT:6,38000 €
Unit Price with VAT:7,59220 €