CGGP.25.4.E.02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGGP.25.4.E.02
CGGP.25.4.E.02

CGGP.25.4.E.02

DigiKey Part Number
931-1472-ND
Manufacturer
Manufacturer Product Number
CGGP.25.4.E.02
Description
RF ANT 1.575/1.602GHZ CER PATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch Pin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CGGP.25.4.E.02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
1.8
Return Loss
-
Gain
5.46dBi
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.655
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,65200 €36,52 €
253,37080 €84,27 €
1003,00450 €300,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €