


MFX3.07.0150C | |
|---|---|
DigiKey Part Number | 931-1508-ND |
Manufacturer | |
Manufacturer Product Number | MFX3.07.0150C |
Description | CAT M1 WIDE BAND FLEX ANTENNA 69 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MFX3.07.0150C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 707.5MHz, 737.5MHz, 1.733GHz, 1.88GHz, 1.96GHz, 2.133GHz | |
Frequency Range | 698MHz ~ 3GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.21dBi, 0.36dBi, 3.07dBi, 3.1dBi, 3.68dBi, 4.51dBi | |
Power - Max | 5 W | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.008" (0.20mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 5,75000 € | 57,50 € |
| 25 | 5,39720 € | 134,93 € |
| 100 | 4,86310 € | 486,31 € |
| 300 | 4,60963 € | 1.382,89 € |
| 500 | 4,51592 € | 2.257,96 € |
| 1.000 | 4,40848 € | 4.408,48 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |







