


FXUB68.07.0180C | |
|---|---|
DigiKey Part Number | 931-1456-ND |
Manufacturer | |
Manufacturer Product Number | FXUB68.07.0180C |
Description | RF ANT 829MHZ/2.2GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -17dB | |
Gain | 2dB | |
Power - Max | 5 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | GSM, LTE, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 5,18400 € | 51,84 € |
| 25 | 4,85520 € | 121,38 € |
| 100 | 4,43430 € | 443,43 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |









