
ISPC.86A.09.0092E | |
|---|---|
DigiKey Part Number | 931-1334-ND |
Manufacturer | |
Manufacturer Product Number | ISPC.86A.09.0092E |
Description | RF ANT 867MHZ CER PATCH MMCX ML |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch MMCX Male |
Datasheet | Datasheet |
EDA/CAD Models | ISPC.86A.09.0092E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 867MHz | |
Frequency Range | 865MHz ~ 870MHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6.7dB | |
Gain | 4.63dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.256" (6.50mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,53000 € | 21,53 € |
| 10 | 17,11100 € | 171,11 € |
| 32 | 16,01063 € | 512,34 € |
| 128 | 14,92750 € | 1.910,72 € |
| 256 | 14,46105 € | 3.702,03 € |
| 512 | 14,19395 € | 7.267,30 € |
| Unit Price without VAT: | 21,53000 € |
|---|---|
| Unit Price with VAT: | 25,62070 € |







