


JCF868-8 | |
|---|---|
DigiKey Part Number | 4034-JCF868-8-ND |
Manufacturer | |
Manufacturer Product Number | JCF868-8 |
Description | LORA 868MHZ FIBERGLASS ANTENNA 8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N-J Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | - | |
Frequency Range | 868MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBic | |
Power - Max | 100 W | |
Features | - | |
Termination | N-J | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,29000 € | 42,29 € |
| 10 | 34,69600 € | 346,96 € |
| 25 | 32,79960 € | 819,99 € |
| 100 | 30,71560 € | 3.071,56 € |
| 250 | 29,72232 € | 7.430,58 € |
| Unit Price without VAT: | 42,29000 € |
|---|---|
| Unit Price with VAT: | 50,32510 € |







