IS.04.B.301111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS.04.B.301111

DigiKey Part Number
931-1112-ND
Manufacturer
Manufacturer Product Number
IS.04.B.301111
Description
RF ANT 869MHZ DOME SMA MALE PAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
869MHz
Frequency Range
868MHz ~ 870MHz
Antenna Type
Dome
Number of Bands
1
VSWR
2.5
Return Loss
-21.93dB
Gain
2.09dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
IP69K
Mounting Type
Panel Mount
Height (Max)
1.142" (29.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
131,18000 €31,18 €
Unit Price without VAT:31,18000 €
Unit Price with VAT:37,10420 €