


G30.B.108111 | |
|---|---|
DigiKey Part Number | 931-1220-ND |
Manufacturer | |
Manufacturer Product Number | G30.B.108111 |
Description | RF ANT 829MHZ/2.4GHZ DOME SMA ML |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, PCS, UMTS, WCDMA, Wi-Fi Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G30.B.108111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.2dBi, 3.2dBi | |
Power - Max | 2 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, PCS, UMTS, WCDMA, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,87000 € | 24,87 € |
| 10 | 22,62500 € | 226,25 € |
| 30 | 22,23467 € | 667,04 € |
| Unit Price without VAT: | 24,87000 € |
|---|---|
| Unit Price with VAT: | 29,59530 € |











