New at DigiKey
FXUB06.07.0180AQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FXUB06.07.0180AQ
Taoglas Super Small Cellular Antennas: FXUB06, FXUB16, PC60 & PC66 - Optimized for Next-Gen IoT

FXUB06.07.0180AQ

DigiKey Part Number
931-FXUB06.07.0180AQ-ND
Manufacturer
Manufacturer Product Number
FXUB06.07.0180AQ
Description
WIDEBAND CELLULAR 90X15MM FLEX P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, ISM, LTE, NB-IoT, Wi-Fi Flat Patch I-PEX MHF1 Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz, 6.525GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Flat Patch
Number of Bands
9
VSWR
-
Return Loss
-
Gain
1.18dBi, 1.53dBi, 2.3dBi, 2.03dBi, 3.49dBi, 4.44dBi, 5.84dBi, 6.16dBi, 9.48dBi
Power - Max
5 W
Features
Cable - 175.6mm
Termination
I-PEX MHF1
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
0.009" (0.24mm)
Applications
2G, 3G, 4G, 5G, ISM, LTE, NB-IoT, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,17400 €21,74 €
251,99360 €49,84 €
1001,79590 €179,59 €
3001,68547 €505,64 €
5001,64468 €822,34 €
1.0001,59787 €1.597,87 €
2.5001,54846 €3.871,15 €
5.0001,51869 €7.593,45 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €