



FXP830.24.0100B | |
|---|---|
DigiKey Part Number | 931-1318-ND |
Manufacturer | |
Manufacturer Product Number | FXP830.24.0100B |
Description | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Flat Patch I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXP830.24.0100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.6dBi, 5dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | I-PEX MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,11100 € | 41,11 € |
| 25 | 3,80000 € | 95,00 € |
| 100 | 3,45780 € | 345,78 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |









