
FXR.2020.B.DG | |
|---|---|
DigiKey Part Number | 931-FXR.2020.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXR.2020.B.DG |
Description | NFC FLEX ANTENNA (20*20*0.355 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 20.00mm L x 20.00mm W x 0.36mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 2,85500 € | 28,55 € |
| 25 | 2,83240 € | 70,81 € |
| 100 | 2,38140 € | 238,14 € |
| 300 | 2,19900 € | 659,70 € |
| 500 | 2,08898 € | 1.044,49 € |
| 1.000 | 1,83398 € | 1.833,98 € |
| 2.500 | 1,77865 € | 4.446,62 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |





