
FXC.24.52.0075X.B.DG | |
|---|---|
DigiKey Part Number | 931-FXC.24.52.0075X.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.24.52.0075X.B.DG |
Description | NFC FLEX ANTENNA (24*0.3 MM) WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 24.00mm Dia x 0.30mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 3,53700 € | 35,37 € |
| 25 | 3,49520 € | 87,38 € |
| 100 | 2,89210 € | 289,21 € |
| 300 | 2,68520 € | 805,56 € |
| 500 | 2,58100 € | 1.290,50 € |
| 1.000 | 2,26891 € | 2.268,91 € |
| 2.500 | 2,20805 € | 5.520,12 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |











