FXR.1515.52.0075X.B.DG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXR.1515.52.0075X.B.DG

DigiKey Part Number
931-FXR.1515.52.0075X.B.DG-ND
Manufacturer
Manufacturer Product Number
FXR.1515.52.0075X.B.DG
Description
NFC FLEX ANTENNA (15*15*0.355 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
Frequency
13.56MHz
Features
Near Field Communications (NFC)
Size / Dimension
15.00mm L x 15.00mm W x 0.36mm H
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,54000 €4,54 €
102,88600 €28,86 €
252,86520 €71,63 €
1002,41430 €241,43 €
3002,21980 €665,94 €
5002,10564 €1.052,82 €
1.0001,85581 €1.855,81 €
2.5001,79994 €4.499,85 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €