
FXC.16.52.0075X.A.DG | |
|---|---|
DigiKey Part Number | 931-FXC.16.52.0075X.A.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.16.52.0075X.A.DG |
Description | RFID ANTENNA 13.56MHZ 16MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 16.00mm Dia x 0.27mm H | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55200 € | 15,52 € |
| 25 | 1,41760 € | 35,44 € |
| 200 | 1,21455 € | 242,91 € |
| 400 | 1,16930 € | 467,72 € |
| 600 | 1,14662 € | 687,97 € |
| 1.000 | 1,12151 € | 1.121,51 € |
| 2.600 | 1,08319 € | 2.816,29 € |
| 5.000 | 1,06230 € | 5.311,50 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |











